+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285BXZ-1.2/LFT4

IC: voltage reference source; 1.235V; ±1%; TO92; reel; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285BXZ-1.2/LFT4
TME Symbol:
LM285BXZ-1.2/LFT4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel
Maximum output current
20mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285BXZ-1.2/LFT4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.
Product for special order