+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.5V | |
Tolerance | ±1.5% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Maximum output current | 20mA |