+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285LP-1-2

IC: voltage reference source; 1.235V; ±1%; TO92; bulk; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285LP-1-2
TME Symbol:
LM285LP-1-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
bulk
Maximum output current
20mA
Manufacturer standard package
1000pcs.
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285LP-1-2
121 in TME stock
Net price for quantities from 1 pcs - 0.34 GBPGross price for quantities from 1 pcs - 0.34 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 20000 pcs - 0.15 GBPGross price for quantities from 20000 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)