+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LM285M-2.5/NOPB

IC: voltage reference source; 2.5V; ±1.5%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285M-2.5/NOPB
TME Symbol:
LM285M-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285M-2.5/NOPB
757 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.65 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 95 pcs - 0.57 EURGross price for quantities from 95 pcs - 0.57 EUR
Net price for quantities from 190 pcs - 0.53 EURGross price for quantities from 190 pcs - 0.53 EUR
Net price for quantities from 285 pcs - 0.51 EURGross price for quantities from 285 pcs - 0.51 EUR
Net price for quantities from 570 pcs - 0.49 EURGross price for quantities from 570 pcs - 0.49 EUR
Net price for quantities from 2565 pcs - 0.48 EURGross price for quantities from 2565 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs