+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285M/NOPB

IC: voltage reference source; 1.24V; ±2.5%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285M/NOPB
TME Symbol:
LM285M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±2.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
1.24...5.3V
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285M/NOPB
332 in TME stock
Net price for quantities from 1 pcs - 0.94 GBPGross price for quantities from 1 pcs - 0.94 GBP
Net price for quantities from 5 pcs - 0.79 GBPGross price for quantities from 5 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.70 GBPGross price for quantities from 10 pcs - 0.70 GBP
Net price for quantities from 25 pcs - 0.67 GBPGross price for quantities from 25 pcs - 0.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs