+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285MX/NOPB

IC: voltage reference source; ±2%; SO8; reel,tape; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285MX/NOPB
TME Symbol:
LM285MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Tolerance
±2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
1.24...5.3V
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285MX/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Product for special order