+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2901PW

IC: comparator; universal; Cmp: 4; SMT; TSSOP14; tube; 200nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2901PW
TME Symbol:
LM2901PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
tube
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.057 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2901PW
1251 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 90 pcs - 0.52 USDGross price for quantities from 90 pcs - 0.52 USD
Net price for quantities from 270 pcs - 0.44 USDGross price for quantities from 270 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs