+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902DR2G

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
LM2902DR2G
TME Symbol:
LM2902DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Slew rate
0.6V/μs
Gross weight0.171 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM2902DR2G
750 in TME stock
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.25 EUR
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.16 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs