+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903D

IC: comparator; low-power; Cmp: 2; 500ns; 2÷36V; SMT; SO8; Iio: 150nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2903D
TME Symbol:
LM2903D-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
500ns
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of output
open collector
Input offset current
150nA
Input bias current
0.4µA
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators STMicroelectronics,
*
LM2903D
5781 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs