+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903PWR

IC: comparator; universal; Cmp: 2; SMT; TSSOP8; reel,tape; 20nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903PWR
TME Symbol:
LM2903PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
20nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.074 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2903PWR
1893 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs