+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM310-001A99DN

Cooling module; -10÷70°C; 121x92.3x66mm; 2200(±10%)rpm; Vapo

Manufacturer: SUNON

Manufacturer part number:
LM310-001A99DN
TME Symbol:
LM310-001A99DN

Specification

Manufacturer
SUNON
Type of heatsink
cooling module
Operating temperature
-10...70°C
Fan dimensions
121x92.3x66mm
Rotational rate/speed
2200 (±10%)rpm
Kind of Bearing
Vapo
Storage temperature
-40...70°C
Power consumption
340mW
Current rating
28mA
Noise level
17.8dBA
Operating voltage
6...13.8V
Leads
leads x2
Wire size
26AWG
Lead length
0.29m
Current and power consumption tolerance
±20%
Application
LED 180W
Supply voltage
  • 12V DC
Gross weight328.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Cooling Modules SUNON
*
LM310-001A99DN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 12 pcs