+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311DR2G

IC: comparator; universal; Cmp: 1; 200ns; 5÷30V; SMT; SO8


Manufacturer: ONSEMI

Manufacturer part number:
LM311DR2G
TME Symbol:
LM311DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
200ns
Operating voltage
5...30V
Mounting
SMT
Case
SO8
Gross weight0.106 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
LM311DR2G
211 in TME stock
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.24 GBP
Net price for quantities from 5 pcs - 0.20 GBPGross price for quantities from 5 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.18 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.16 GBPGross price for quantities from 25 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs