+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311PW

IC: comparator; universal; Cmp: 1; SMT; TSSOP8; OUT: open collector


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM311PW
TME Symbol:
LM311PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Mounting
SMT
Case
TSSOP8
Operating temperature
0...70°C
Input offset voltage
7.5mV
Kind of output
open collector
Voltage supply range
± 1.75...15V DC/3.5...30V DC
Quiescent current
7.5mA
Gross weight0.051 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM311PW
0 in TME stock
Net price for quantities from 150 pcs - 0.73 USDGross price for quantities from 150 pcs - 0.73 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.