+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | universal | |
Number of comparators | 1 | |
Mounting | SMT | |
Case | TSSOP8 | |
Operating temperature | -40...85°C | |
Input offset voltage | 10mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 70nA | |
Voltage supply range | ± 1.75...15V DC/3.5...30V DC |