+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317K

IC: voltage regulator; adjustable; 1.2÷37V; 1.5A; TO3; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
LM317K
TME Symbol:
LM317K

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...37V
Output current
1.5A
Case
TO3
Mounting
THT
Gross weight14.2 g
Certificates
See other products in this category: Adjustable voltage regulators STMicroelectronics
*
LM317K
Product withdrawn from the offer
Use the specification table below to search for similar products