+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317KTTR

IC: voltage regulator; linear,adjustable; 1.24÷14.5V; 1.5A; TO263


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317KTTR
TME Symbol:
LM317KTTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.8V
Output voltage
1.24...14.5V
Output current
1.5A
Case
TO263
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±1.5%
Number of channels
1
Input voltage
4...85V
Manufacturer standard package
500pcs.
Gross weight1.644 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317KTTR
385 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.67 EURGross price for quantities from 5 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs