+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LBDR2G

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; SO8; SMD


Manufacturer: ONSEMI

Manufacturer part number:
LM317LBDR2G
TME Symbol:
LM317LBDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LM317L
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
3...40V
Gross weight0.113 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317LBDR2G
652 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.19 GBP
Net price for quantities from 2 pcs - 0.18 GBPGross price for quantities from 2 pcs - 0.18 GBP
Net price for quantities from 5 pcs - 0.16 GBPGross price for quantities from 5 pcs - 0.16 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.14 GBP
Net price for quantities from 25 pcs - 0.12 GBPGross price for quantities from 25 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs