+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LDR2G

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; SO8; SMD

Manufacturer: ONSEMI

Manufacturer part number:
LM317LDR2G
TME Symbol:
LM317LDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
LM317L
Kind of package
reel, tape
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...40V
Gross weight0.231 g
Certificates
See other products in this category: Adjustable voltage regulators ONSEMI,
See other products from this series.:
*
LM317LDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs