+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LZ/LFT3

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; TO92; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317LZ/LFT3
TME Symbol:
LM317LZ/LFT3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.8V
Output voltage
1.2...37V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Tolerance
±1%
Number of channels
1
Gross weight0.304 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317LZ/LFT3
0 in TME stock
Net price for quantities from 1 pcs - 0.54 GBPGross price for quantities from 1 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.39 GBPGross price for quantities from 10 pcs - 0.39 GBP
Net price for quantities from 25 pcs - 0.35 GBPGross price for quantities from 25 pcs - 0.35 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs