+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317MDCYG3

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.5A; SOT223


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317MDCYG3
TME Symbol:
LM317MDCYG3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...37V
Output current
0.5A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
3.75...40V
Manufacturer standard package
80pcs.
Gross weight0.118 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317MDCYG3
261 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 80 pcs - 0.45 USDGross price for quantities from 80 pcs - 0.45 USD
Net price for quantities from 160 pcs - 0.43 USDGross price for quantities from 160 pcs - 0.43 USD
Net price for quantities from 240 pcs - 0.42 USDGross price for quantities from 240 pcs - 0.42 USD
Net price for quantities from 320 pcs - 0.41 USDGross price for quantities from 320 pcs - 0.41 USD
Net price for quantities from 1040 pcs - 0.39 USDGross price for quantities from 1040 pcs - 0.39 USD
Net price for quantities from 5040 pcs - 0.39 USDGross price for quantities from 5040 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs