+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM318D

IC: operational amplifier; 15MHz; Ch: 1; ±5÷20VDC,10÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM318D
TME Symbol:
LM318D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...20V DC/10...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
50V/μs
Integrated circuit features
high speed
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM318D
250 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 75 pcs - 1.21 EURGross price for quantities from 75 pcs - 1.21 EUR
Net price for quantities from 150 pcs - 1.16 EURGross price for quantities from 150 pcs - 1.16 EUR
Net price for quantities from 300 pcs - 1.14 EURGross price for quantities from 300 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs