+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Number of comparators | 4 | |
Mounting | SMT | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Input offset voltage | 40mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 300nA | |
Voltage supply range | ± 1...14V DC/2...28V DC |