+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM336BM-5.0/NOPB

IC: voltage reference source; 5V; ±4%; SO8; tube; 12mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM336BM-5.0/NOPB
TME Symbol:
LM336BM-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±4%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
12mA
Manufacturer standard package
95pcs.
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM336BM-5.0/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.09 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 95 pcs - 0.75 EURGross price for quantities from 95 pcs - 0.75 EUR
Net price for quantities from 190 pcs - 0.73 EURGross price for quantities from 190 pcs - 0.73 EUR
Net price for quantities from 475 pcs - 0.70 EURGross price for quantities from 475 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.