+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM336LP-2-5

IC: voltage reference source; 2.49V; ±1%; TO92; bulk; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM336LP-2-5
TME Symbol:
LM336LP-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.49V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
10mA
Gross weight0.212 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM336LP-2-5
128 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 2.13 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 100 pcs - 1.90 EURGross price for quantities from 100 pcs - 1.90 EUR
Net price for quantities from 250 pcs - 1.63 EURGross price for quantities from 250 pcs - 1.63 EUR
Net price for quantities from 1000 pcs - 1.49 EURGross price for quantities from 1000 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs