+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337IMP/NOPB

IC: voltage regulator; linear,adjustable; -37÷-1.2V; 1.5A; SOT223


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM337IMP/NOPB
TME Symbol:
LM337IMP/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
2.4V
Output voltage
-37...-1.2V
Output current
1.5A
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2.4%
Number of channels
1
Input voltage
-40...-4.2V
Manufacturer standard package
1000pcs.
Gross weight0.204 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM337IMP/NOPB
579 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs