+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM339APWR

IC: comparator; universal; Cmp: 4; SMT; TSSOP14; reel,tape; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM339APWR
TME Symbol:
LM339APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
TSSOP14
Operating temperature
0...70°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Voltage supply range
± 1...15V DC/2...30V DC
Gross weight0.085 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM339APWR
20 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs