+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM34DM

IC: temperature sensor; SOIC8; SMD; Interface: analog; 5÷30V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM34DM
TME Symbol:
LM34DM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Case
SOIC8
Mounting
SMD
Interface
analog
Kind of package
tube
Supply voltage
  • 5...30V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM34DM
0 in TME stock
Net price for quantities from 285 pcs - 4.19 USDGross price for quantities from 285 pcs - 4.19 USD
No. of pieces (Multiplicity: 285)
Minimum order quantity: 285.
Multiplicity: 285.