+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358LVIDDFR

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷6VDC; TSOT23-8; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358LVIDDFR
TME Symbol:
LM358LVIDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
TSOT23-8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
15pA
Input offset current
5pA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358LVIDDFR
0 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 25 pcs - 0.09 EURGross price for quantities from 25 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.