+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BM-1.2/NOPB

IC: voltage reference source; 1.235V; ±1%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BM-1.2/NOPB
TME Symbol:
LM385BM-1.2/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BM-1.2/NOPB
18 in TME stock
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.82 EUR
Net price for quantities from 95 pcs - 0.78 EURGross price for quantities from 95 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcs