+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385LP-1-2

IC: voltage reference source; 1.235V; ±2%; TO92; bulk; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385LP-1-2
TME Symbol:
LM385LP-1-2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
20mA
Manufacturer standard package
1000pcs.
Gross weight0.232 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385LP-1-2
220 in TME stock
Net price for quantities from 1 pcs - 0.78 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.52 GBPGross price for quantities from 25 pcs - 0.52 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.46 GBP
Net price for quantities from 250 pcs - 0.43 GBPGross price for quantities from 250 pcs - 0.43 GBP
Net price for quantities from 1000 pcs - 0.40 GBPGross price for quantities from 1000 pcs - 0.40 GBP
Net price for quantities from 8000 pcs - 0.38 GBPGross price for quantities from 8000 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)