+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385M-2.5/NOPB

IC: voltage reference source; 2.5V; ±3%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385M-2.5/NOPB
TME Symbol:
LM385M-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±3%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.077 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385M-2.5/NOPB
334 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs