+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385Z-1.2/LFT4

IC: voltage reference source; 1.235V; ±2%; TO92; Ammo Pack; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385Z-1.2/LFT4
TME Symbol:
LM385Z-1.2/LFT4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
Ammo Pack
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385Z-1.2/LFT4
0 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.27 EURGross price for quantities from 2000 pcs - 0.27 EUR
Net price for quantities from 20000 pcs - 0.25 EURGross price for quantities from 20000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)