+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393BIPWR

IC: comparator; universal; Cmp: 2; 2÷30V; SMT; TSSOP8; 150nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393BIPWR
TME Symbol:
LM393BIPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...30V
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of output
open collector
Input offset current
150nA
Gross weight0.066 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM393BIPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.