+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S6965-IQC50-A2T

IC: ARM microcontroller; I2C,UART; 256kBFLASH; ARM; Core: 32-bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S6965-IQC50-A2T
TME Symbol:
LM3S6965-IQC50-A2T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Number of PWM channels
6
Mounting
SMD
Operating temperature
-40...85°C
Memory
256kB FLASH
Family
ARM
Kind of core
32-bit
Interface
  • I2C
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S6965-IQC50-A2T
0 in TME stock
Net price for quantities from 1000 pcs - 38.78 EURGross price for quantities from 1000 pcs - 38.78 EUR
No. of pieces (Multiplicity: 1 000)