+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040A25IDBZR

IC: voltage reference source; 2.5V; ±0.1%; SOT23; reel,tape; 15mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040A25IDBZR
TME Symbol:
LM4040A25IDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040A25IDBZR
868 in TME stock
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.34 EUR
Net price for quantities from 250 pcs - 1.26 EURGross price for quantities from 250 pcs - 1.26 EUR
Net price for quantities from 500 pcs - 1.22 EURGross price for quantities from 500 pcs - 1.22 EUR
Net price for quantities from 1000 pcs - 1.17 EURGross price for quantities from 1000 pcs - 1.17 EUR
Net price for quantities from 3000 pcs - 1.09 EURGross price for quantities from 3000 pcs - 1.09 EUR
Net price for quantities from 6000 pcs - 1.06 EURGross price for quantities from 6000 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.