+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041DQDBZTG4

IC: voltage reference source; 1.233V; ±1%; SOT23; reel,tape; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041DQDBZTG4
TME Symbol:
LM4041DQDBZTG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.233V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
25mA
Manufacturer standard package
250pcs.
Application
automotive industry
Gross weight0.046 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041DQDBZTG4
764 in TME stock
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.01 GBP
Net price for quantities from 5 pcs - 0.92 GBPGross price for quantities from 5 pcs - 0.92 GBP
Net price for quantities from 25 pcs - 0.80 GBPGross price for quantities from 25 pcs - 0.80 GBP
Net price for quantities from 100 pcs - 0.74 GBPGross price for quantities from 100 pcs - 0.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs