+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041QAIM3-1.2/NO

IC: voltage reference source; 1.225V; ±0.1%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041QAIM3-1.2/NO
TME Symbol:
LM4041QAIM3-1.2/NO

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
1.24...10V
Kind of package
reel, tape
Maximum output current
12mA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041QAIM3-1.2/NO
0 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.62 EUR
Net price for quantities from 25 pcs - 1.52 EURGross price for quantities from 25 pcs - 1.52 EUR
Net price for quantities from 100 pcs - 1.37 EURGross price for quantities from 100 pcs - 1.37 EUR
Net price for quantities from 250 pcs - 1.29 EURGross price for quantities from 250 pcs - 1.29 EUR
Net price for quantities from 500 pcs - 1.24 EURGross price for quantities from 500 pcs - 1.24 EUR
Net price for quantities from 1000 pcs - 1.20 EURGross price for quantities from 1000 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)