+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4041QEEM3X-1.2NO

IC: voltage reference source; 1.225V; ±2%; SOT23; reel,tape; 12mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4041QEEM3X-1.2NO
TME Symbol:
LM4041QEEM3X-1.2NO

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Operating voltage
1.24...10V
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4041QEEM3X-1.2NO
0 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 250 pcs - 0.57 EURGross price for quantities from 250 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 3000 pcs - 0.41 EURGross price for quantities from 3000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.