+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4140BCM-2.5/NOPB

IC: voltage reference source; 2.5V; ±0.1%; SO8; tube; 40mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4140BCM-2.5/NOPB
TME Symbol:
LM4140BCM-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
0.5...4.5V
Kind of package
tube
Maximum output current
40mA
Manufacturer standard package
95pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4140BCM-2.5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.96 USDGross price for quantities from 1 pcs - 6.96 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 4.94 USDGross price for quantities from 25 pcs - 4.94 USD
Net price for quantities from 95 pcs - 4.69 USDGross price for quantities from 95 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.