+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM431CCM/NOPB

IC: voltage reference source; 2.495V; ±0.5%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM431CCM/NOPB
TME Symbol:
LM431CCM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
2.495...37V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
95pcs.
Gross weight0.074 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM431CCM/NOPB
41 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 95 pcs - 0.64 USDGross price for quantities from 95 pcs - 0.64 USD
Net price for quantities from 285 pcs - 0.53 USDGross price for quantities from 285 pcs - 0.53 USD
Net price for quantities from 475 pcs - 0.48 USDGross price for quantities from 475 pcs - 0.48 USD
Net price for quantities from 1045 pcs - 0.45 USDGross price for quantities from 1045 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs