+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM50CIM3

IC: temperature sensor; -40÷150°C; SOT23-3; SMD; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM50CIM3
TME Symbol:
LM50CIM3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
SOT23-3
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Supply voltage
  • 4.5...10V
Gross weight0.018 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM50CIM3
119 in TME stock
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 3 pcs - 2.23 EURGross price for quantities from 3 pcs - 2.23 EUR
Net price for quantities from 10 pcs - 2.12 EURGross price for quantities from 10 pcs - 2.12 EUR
Net price for quantities from 25 pcs - 2.05 EURGross price for quantities from 25 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.