+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5161PWPR

PMIC; DC/DC converter; Uin: 4.5÷100VDC; Uout: 2÷92VDC; 1A; HTSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5161PWPR
TME Symbol:
LM5161PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...100V DC
Output voltage
2...92V DC
Output current
1A
Case
HTSSOP14
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5161PWPR
0 in TME stock
Net price for quantities from 2500 pcs - 2.04 GBPGross price for quantities from 2500 pcs - 2.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.