+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5164DDAR

PMIC; DC/DC converter; Uin: 6÷100VDC; Uout: 1.2÷90VDC; 1A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5164DDAR
TME Symbol:
LM5164DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...100V DC
Output voltage
1.2...90V DC
Output current
1A
Case
HSOP8
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.104 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5164DDAR
0 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 2.94 EUR
Net price for quantities from 5 pcs - 2.78 EURGross price for quantities from 5 pcs - 2.78 EUR
Net price for quantities from 25 pcs - 2.52 EURGross price for quantities from 25 pcs - 2.52 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.23 EUR
Net price for quantities from 250 pcs - 1.87 EURGross price for quantities from 250 pcs - 1.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.