+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM73606RNPT

IC: PMIC; synchronous; Uin: 3.5÷36V; Uout: 1÷34.2V; WQFN30; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM73606RNPT
TME Symbol:
LM73606RNPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3.5...36V
Output voltage
1...34.2V
Output current
6A
Frequency
350kHz...2.2MHz
Mounting
SMD
Case
WQFN30
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM73606RNPT
0 in TME stock
Net price for quantities from 250 pcs - 5.13 EURGross price for quantities from 250 pcs - 5.13 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.