+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM741H

IC: operational amplifier; 1MHz; Ch: 1; 10÷44VDC; TO99-8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM741H
TME Symbol:
LM741H

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
10...44V DC
Case
TO99-8
Operating temperature
-55...125°C
Slew rate
0.5V/μs
Gross weight0.958 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM741H
160 in TME stock
Net price for quantities from 1 pcs - 21.47 USDGross price for quantities from 1 pcs - 21.47 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 21.00 USD
Net price for quantities from 5 pcs - 19.49 USDGross price for quantities from 5 pcs - 19.49 USD
Net price for quantities from 10 pcs - 17.62 USDGross price for quantities from 10 pcs - 17.62 USD
Net price for quantities from 25 pcs - 15.99 USDGross price for quantities from 25 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.