+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM76002RNPT

PMIC; DC/DC converter; Uin: 3.5÷60V; 1÷57VDC; 2.5A; WQFN30; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM76002RNPT
TME Symbol:
LM76002RNPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V
Output voltage
1...57V DC
Output current
2.5A
Case
WQFN30
Mounting
SMD
Frequency
300kHz...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM76002RNPT
0 in TME stock
Net price for quantities from 1 pcs - 4.61 EURGross price for quantities from 1 pcs - 4.61 EUR
Net price for quantities from 5 pcs - 3.97 EURGross price for quantities from 5 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 3.64 EURGross price for quantities from 10 pcs - 3.64 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.25 EUR
Net price for quantities from 100 pcs - 3.04 EURGross price for quantities from 100 pcs - 3.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.