+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM833DR

IC: operational amplifier; 16MHz; Ch: 2; Uoper: 5÷18V; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM833DR
TME Symbol:
LM833DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Operating voltage
5...18V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
0.15mV
Kind of package
reel, tape
Gross weight0.103 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM833DR
223 in TME stock
Net price for quantities from 1 pcs - 0.70 GBPGross price for quantities from 1 pcs - 0.70 GBP
Net price for quantities from 10 pcs - 0.50 GBPGross price for quantities from 10 pcs - 0.50 GBP
Net price for quantities from 25 pcs - 0.45 GBPGross price for quantities from 25 pcs - 0.45 GBP
Net price for quantities from 50 pcs - 0.43 GBPGross price for quantities from 50 pcs - 0.43 GBP
Net price for quantities from 100 pcs - 0.41 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 250 pcs - 0.39 GBPGross price for quantities from 250 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.38 GBPGross price for quantities from 500 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs