+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM833M

IC: operational amplifier; 15MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM833M
TME Symbol:
LM833M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
differential
Quiescent current
5mA
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.091 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM833M
0 in TME stock
Net price for quantities from 1 pcs - 1.13 GBPGross price for quantities from 1 pcs - 1.13 GBP
Net price for quantities from 10 pcs - 1.01 GBPGross price for quantities from 10 pcs - 1.01 GBP
Net price for quantities from 25 pcs - 0.94 GBPGross price for quantities from 25 pcs - 0.94 GBP
Net price for quantities from 95 pcs - 0.90 GBPGross price for quantities from 95 pcs - 0.90 GBP
Net price for quantities from 190 pcs - 0.81 GBPGross price for quantities from 190 pcs - 0.81 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.