+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM833P

IC: operational amplifier; 16MHz; Ch: 2; ±5÷18VDC,10÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM833P
TME Symbol:
LM833P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
0.15mV
Kind of package
tube
Gross weight0.469 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM833P
7 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 50 pcs - 4.47 USDGross price for quantities from 50 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
Net price for quantities from 2500 pcs - 3.75 USDGross price for quantities from 2500 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs