+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMC7101BYM5-TR

IC: operational amplifier; 500kHz; Ch: 1; 2.7÷12VDC; SOT23-5; 110uV

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LMC7101BYM5-TR
TME Symbol:
LMC7101BYM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.11mV
Kind of package
reel, tape
Input bias current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
LMC7101BYM5-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)